The AK5367AEF is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V and an analog input voltage range of 0-3V. It is available in a 30-pin LSSOP package. The device operates over a temperature range of -20 to 85 degrees Celsius. The AK5367AEF is a single-function device with 30 terminals and a dual terminal position.
Asahi Kasei Micro AK5367AEF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5367AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.