ADC, Proprietary Method, 24-Bit, 1 Func, 2 Channel, Serial Access, PQCC36, 5 X 5 MM, 0.40 MM PITCH, HALOGEN FREE, PLASTIC, QFN-36
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AK5374EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.4 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5374EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.