The AK5383VF is a 24-bit delta-sigma analog-to-digital converter with industrial temperature operation. It has 28 terminals and a dual terminal position. The device operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The converter type is ADC and delta-sigma, with an analog input voltage range of 2.3V to 2.6V.
Asahi Kasei Micro AK5383VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | 2.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5383VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.