The AK5384VF is a 28-pin industrial-grade delta-sigma analog-to-digital converter with a 24-bit resolution. It operates on a nominal 5V supply voltage and can handle an analog input voltage of up to 5V. The device is packaged in a LSSOP, TSSOP28, or .3 package type and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Asahi Kasei Micro AK5384VF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 9.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5384VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.