The AK5522VN is a 32-bit delta-sigma analog-to-digital converter with 24 terminals in a quad terminal position. It operates over an industrial temperature range of -40°C to 105°C and is supplied with a nominal voltage of 3.3V. The converter is available in a 4mm x 4mm HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AK5522VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.2 |
| Analog Input Voltage-Min | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5522VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.