32-bit Delta-Sigma Analog-to-Digital Converter (ADC) featuring a wide operating temperature range of -40°C to 105°C. This integrated circuit offers a nominal supply voltage of 5V and supports analog input voltages from -2.9V to 2.9V. Packaged in a 48-terminal S-PQCC-N48 configuration with a 7mm x 7mm footprint, it is designed for industrial applications.
Asahi Kasei Micro AK5552VN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -2.9 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5552VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.