The AK5554VN is a 32-bit delta-sigma analog-to-digital converter with a quad terminal position and industrial temperature grade. It operates within a supply voltage of 3.3V and has an analog input voltage range of -2.9V to 2.9V. The device is packaged in a 48-pin HVQCCN and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -2.9 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |