The AK5556VN is an industrial-grade quad op-amp with 64 terminals packaged in a QFN-64 format. It operates over a temperature range of -40 to 105°C. The device has a supply voltage range of 4.5 to 5.5V. It is designed for use in industrial applications.
Sign in to ask questions about the Asahi Kasei Micro AK5556VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK5556VN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5556VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.