The AK5576EN is a 32-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 105 degrees Celsius. It features a quad-terminal position and a JEDEC package code of S-PQCC-N64. The device operates within a supply voltage of 5 volts and has an analog input voltage range of -2.9 to 2.9 volts. The AK5576EN is available in an HVQCCN package type and is suitable for industrial applications.
Asahi Kasei Micro AK5576EN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -2.9 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5576EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.