32-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a wide operating temperature range of -40°C to 105°C. Features a supply voltage of 5V and supports analog input voltages from -2.9V to 2.9V. This integrated circuit is housed in a 64-terminal S-PQCC-N64 package with terminals positioned in QUAD configuration.
Asahi Kasei Micro AK5578EN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | -2.9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK5578EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.