64-terminal consumer circuit IC, housed in a 10mm x 10mm PQFP package with a 0.50mm pitch. Features industrial temperature grade operation from -40°C to 85°C, with a supply voltage range of 3V to 3.6V. This integrated circuit offers a single function and is designed with lead-free construction.
Asahi Kasei Micro AK7738VQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK7738VQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.