The AK7739VQ is a specialized IC with 64 terminals in a quad flatpack package, designed for industrial temperature operation. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The device requires a supply voltage between 1.14V and 1.3V. It is manufactured by Asahi Kasei Micro and is categorized as a specialized IC for consumer applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.3 |
| Supply Voltage-Min (Vsup) | 1.14 |
| REACH | unknown |
| Military Spec | False |