The AK7742EN is a specialized IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has 48 terminals and a quad terminal position. The JEDEC package code is S-XQCC-N48, with a width and length of 6mm. The IC operates with a supply voltage between 3V and 3.6V.
Asahi Kasei Micro AK7742EN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK7742EN to view detailed technical specifications.
No datasheet is available for this part.