The AK8137A is a 20-pin LSSOP clock generator IC from Asahi Kasei Micro, operating within a temperature range of -20°C to 85°C. It is designed to function with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device features a 20-pin count and a terminal position of dual. It is suitable for use in applications requiring a clock generator or other peripheral ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AK8137A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK8137A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8137A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.