The AK8812 is a specialized industrial-grade video processing IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and is packaged in a 7mm x 7mm LQFP-48 plastic package. The IC operates within a supply voltage range of 3 to 3.6 volts and has a maximum supply current of 72 milliamps. It is designed for industrial applications and is available in a quad terminal position.
Asahi Kasei Micro AK8812 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 72 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.