The AK8813VQ is a specialized video processing IC with 48 terminals in a quad package. It operates within a temperature range of -20°C to 85°C and requires a supply voltage between 2.8V and 3.6V. The device is available in a 7mm x 7mm LFQFP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AK8813VQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AK8813VQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AK8813VQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.