The AP1016AEN is a quad motor driver IC from Asahi Kasei Micro, operating within a temperature range of -30°C to 85°C. It features a 16-terminal quad configuration with a JEDEC package code of S-XQCC-N16. The device is designed to function within a supply voltage range of 2.7V to 5.5V. The AP1016AEN is available in the HVQCCN package type, measuring 3mm in width and 3mm in length.
Asahi Kasei Micro AP1016AEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1016AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.