The AP1034AEN is a quad motor driver IC from Asahi Kasei Micro, designed to operate within a temperature range of -30°C to 85°C. It features a supply voltage range of 8V to 35V and is packaged in a 32-pin HVQCCN. The device has a quad terminal position and measures 5mm in width and length. It is suitable for use in various applications requiring motor control.
Checking distributor stock and pricing after the page loads.
Asahi Kasei Micro AP1034AEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 8 |
| REACH | unknown |
| Military Spec | False |