Fixed Positive LDO Regulator, 2.5V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro AP1152ADU25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro AP1152ADU25 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14.5 |
| Output Voltage1-Min | 2.42 |
| Output Voltage1-Max | 2.58 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.37 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP1152ADU25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.