The AP2061AEC is a 1-channel LED display driver from Asahi Kasei Micro, operating within a supply voltage range of 2.7 to 5.5V and featuring a maximum frequency of 0.4MHz. This device is packaged in a 16-pin VFBGA package, with terminals positioned at the bottom. The AP2061AEC is designed to operate within a temperature range of -30 to 85 degrees Celsius, making it suitable for various applications. Compliance with specific standards is not explicitly mentioned in the provided data.
Asahi Kasei Micro AP2061AEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.56 |
| Length | 1.56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.7 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro AP2061AEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.