This industrial-grade IC features a 7-terminal design with a single function and operates within a temperature range of -40 to 90 degrees Celsius. It is designed to function within a supply voltage range of 4.5 to 5.5 volts. The IC is packaged in the X-XXSS-X7 configuration, which is a JEDEC package code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |