The CQ-2233 is a 7-terminal industrial hall effect current sensor from Asahi Kasei Micro with a temperature grade of industrial and a JEDEC package code of X-XXSS-X7. It operates within a temperature range of -40 to 110 degrees Celsius and is powered by a supply voltage of 2.7 to 3.63 volts. The sensor is designed for use in AC and DC current applications.
Asahi Kasei Micro CQ-2233 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-X7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.