Analog Circuit, 1 Func, PDSO24, HALOGEN FREE AND ROHS COMPLIANT, VSOP-24
Asahi Kasei Micro CQ-3301 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro CQ-3301 to view detailed technical specifications.
No datasheet is available for this part.