Hall Effect Sensor 12mA Bipolar Latch 12V
Asahi Kasei Micro EM-1011 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro EM-1011 to view detailed technical specifications.
No datasheet is available for this part.