Hall Effect Sensor 0.5mA Bipolar Latch 3V
Asahi Kasei Micro EM-1712 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.