HYBRID LINEAR HALL EFFECT ICS SHIPPED IN PACKET-TAPE REEL(5000PCS/REEL)
Asahi Kasei Micro EQ-411L technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.