Hall Effect Sensor 15mA Bipolar Latch 3V
Asahi Kasei Micro EW-403 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.