Hall Effect Sensor 10mA Unipolar 12V
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 26.4 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |