The EW-510 is a 3-terminal Hall effect sensor with a single terminal position, operating within a temperature range of -30°C to 115°C. It has a 3-pin count and is packaged in a 4.5mm x 1.5mm SIP package. The sensor is designed to operate within a supply voltage range of 4.5V to 18V. It is suitable for use in magnetic sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro EW-510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 115 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T3 |
| Width | 1.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro EW-510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.