Analog Circuit, 1 Func, PDSO4, ULTRA MINI, PLASTIC, SMT-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Asahi Kasei Micro HG-106A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G4 |
| Width | 1.5 |
| Length | 1.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro HG-106A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.