The HG-106C is a Hall effect sensor with a linear, latching, and omnipolar response. It features a 4-pin S-PDSO-G4 package and operates over a temperature range of -40 to 125°C. This automotive-grade sensor is designed for use in various applications.
Asahi Kasei Micro HG-106C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G4 |
| Width | 1.5 |
| Length | 1.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Micro HG-106C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.