LDO Regulator Pos 1.5V 0.21A 6-Pin SON
Sign in to ask questions about the Asahi Kasei Micro TK63115H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro TK63115H technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.08@100mAV |
| Accuracy | ±1% |
| Typical Quiescent Current | 0.08mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK63115H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.