Positive fixed output LDO regulator, providing 1.5V at up to 0.21A. Features a 5-pin SOT-23 surface-mount package with gull-wing leads. Operates with input voltages from 2V to 6V, exhibiting a typical dropout voltage of 0.08V at 100mA. Includes current limit, on-off control, and thermal protection.
Sign in to ask questions about the Asahi Kasei Micro TK63115S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro TK63115S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.08@100mAV |
| Accuracy | ±1% |
| Typical Quiescent Current | 0.08mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK63115S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.