Asahi Kasei Micro TK63142H technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.08@100mAV |
| Accuracy | ±1% |
| Typical Quiescent Current | 0.08mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK63142H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.