Positive fixed output LDO regulator, 1.5V, with a maximum output current of 0.21A. Features a 4-pin Case FC package for surface mounting, measuring 0.96mm x 0.96mm x 0.38mm. Operates with input voltages from 2V to 6V, offering a typical dropout voltage of 0.165V at 200mA. Includes current limit, on-off control, and thermal protection, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Asahi Kasei Micro TK63515AB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Asahi Kasei Micro TK63515AB6 technical specifications.
| Package Family Name | Case FC |
| Package/Case | Case FC |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.96 |
| Package Width (mm) | 0.96 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.21A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.165@200mAV |
| Accuracy | ±1% |
| Typical Quiescent Current | 0.045mA |
| Typical Power Dissipation | 360mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK63515AB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.