
Positive 5V fixed output LDO regulator, offering 0.15A maximum output current. Features a 5-pin SOT-23 (MO-193AA) small outline transistor package with gull-wing leads for surface mounting. Operates with input voltages from 2.1V to 14V, exhibiting a typical dropout voltage of 0.16V at 100mA and ±1.5% accuracy. Includes current limit, on-off control, and thermal protection, with a typical quiescent current of 0.075mA and power dissipation of 460mW. Suitable for operation between -40°C and 85°C.
Asahi Kasei Micro TK70550S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.1V |
| Maximum Input Voltage | 14V |
| Typical Dropout Voltage @ Current | 0.16@100mAV |
| Accuracy | ±1.5% |
| Typical Quiescent Current | 0.075mA |
| Typical Power Dissipation | 460mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK70550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.