
Negative polarity LDO regulator with a fixed -9.5V output voltage and a maximum output current of 0.2A. Features include current limit, on-off control, and thermal protection. Operates with a minimum input voltage of -19V and a maximum input voltage of -2.8V, exhibiting a typical dropout voltage of 0.29V at 50mA. Housed in a 5-pin SOT-23 (MO-193AA) surface-mount plastic package with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm.
Asahi Kasei Micro TK72295CS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -9.5V |
| Polarity | Negative |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | -19V |
| Maximum Input Voltage | -2.8V |
| Typical Dropout Voltage @ Current | 0.29@50mAV |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.155mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK72295CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.