The AK4627 is an industrial-grade quad quad flatpack IC with a maximum operating temperature of 105C and a minimum operating temperature of -40C. It has 48 terminals and a quad terminal position. The JEDEC package code is S-PQFP-G48, with a width and length of 7mm. The IC operates within a supply voltage range of 4.5V to 5.5V.
Asahi Kasei Power Devices AK4627 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Asahi Kasei Power Devices AK4627 to view detailed technical specifications.
No datasheet is available for this part.