This film capacitor from ASC Capacitors has a capacitance of 0.0056uF with a tolerance of 10%. It is rated for 1250VDC and 500VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 6 X 15 X 26.5 in size.
ASC Capacitors X378 .0056-10-1250 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 15 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0056-10-1250 to view detailed technical specifications.
No datasheet is available for this part.