Cap 0.0082uF 1.25KVDC/500VAC PLYP 20% 7 X 16 X 26.5mm RDL 22.5mm
ASC Capacitors X378 .0082-20-1250 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 16 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0082-20-1250 to view detailed technical specifications.
No datasheet is available for this part.