Cap 0.027uF 1.25KVDC/500VAC PLYP 2% 11 X 20 X 32mm RDL 27.5mm
ASC Capacitors X378 .027-2-1250 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 20 X 32mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for ASC Capacitors X378 .027-2-1250 to view detailed technical specifications.
No datasheet is available for this part.