Cap 0.47uF 400VDC/220VAC PLYP 10% 11.5 X 21.5 X 26.5mm RDL 22.5mm
ASC Capacitors X378 .47-10-400 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.5 X 21.5 X 26.5mm |
| Terminal Pitch | 22.5mm |
No datasheet is available for this part.