Cap Film 20uF 330VAC PP 3% (73.9 X 48.5 X 73mm) Metal Can 70°C
ASC Capacitors X387S 20-3-330 technical specifications.
| Capacitance | 20uF |
| Voltage | 330VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 330VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Termination Style | Dual Tab Connector |
| Construction | Metal Can |
| Size | 73.9 X 48.5 X 73mm |
No datasheet is available for this part.