Cap 18nF 200VDC PLYC 2% 6.4 X 13.5mm AXL
ASC Capacitors X463 .018-2-200 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.4 X 13.5mm |
No datasheet is available for this part.