Cap 270nF 200VDC PLYC 1% 9.9 X 23mm AXL
ASC Capacitors X463 .27-1-200 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.9 X 23mm |
Download the complete datasheet for ASC Capacitors X463 .27-1-200 to view detailed technical specifications.
No datasheet is available for this part.