The ASC Capacitors X463.27-1-400 is a film capacitor with a capacitance of 0.27uF and a DC rated voltage of 400VDC. It has a tolerance of 1% and a dielectric of PC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C.
ASC Capacitors X463 .27-1-400 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.4 X 27.8mm |
Download the complete datasheet for ASC Capacitors X463 .27-1-400 to view detailed technical specifications.
No datasheet is available for this part.