This 0.27uF film capacitor has a maximum operating voltage of 400VDC and a tolerance of 10%. It features a PC dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with an axial termination style and measures 17.4 x 27.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
ASC Capacitors X463 .27-10-400 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.4 X 27.8mm |
Download the complete datasheet for ASC Capacitors X463 .27-10-400 to view detailed technical specifications.
No datasheet is available for this part.