The X463 .27-2-50 from ASC Capacitors is a 0.27uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 2%. It features a PC dielectric and a through hole axial termination style. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is designed for use in general applications.
ASC Capacitors X463 .27-2-50 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 16.7mm |
Download the complete datasheet for ASC Capacitors X463 .27-2-50 to view detailed technical specifications.
No datasheet is available for this part.