This 0.27uF film capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 200VDC and has a tolerance of 20%. The capacitor is designed for through hole mounting with an axial termination style. It measures 9.9mm by 23mm in size.
ASC Capacitors X463 .27-20-200 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.9 X 23mm |
Download the complete datasheet for ASC Capacitors X463 .27-20-200 to view detailed technical specifications.
No datasheet is available for this part.