Cap 270nF 50VDC PLYC 20% 6 X 16.7mm AXL
ASC Capacitors X463 .27-20-50 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 16.7mm |
Download the complete datasheet for ASC Capacitors X463 .27-20-50 to view detailed technical specifications.
No datasheet is available for this part.